Part Details for F92ERB1SNSNM037 by Panduit Corp
Overview of F92ERB1SNSNM037 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92ERB1SNSNM037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92ERB1SNSNM037-ND
|
DigiKey | OS2 2F 1.6MM PC OFNR LC/APC TO S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.2300 | Buy Now |
DISTI #
F92ERB1SNSNM037
|
Avnet Americas | Cable Assembly OS2 900μm Buffer Fiber 37m Duplex LC/APC to Duplex SC Plug-Plug - Bulk (Alt: F92ERB1SNSNM037) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.3400 | Buy Now |
DISTI #
644-F92ERB1SNSNM037
|
Mouser Electronics | Fiber Optic Cables OS2 2f 1.6mm PC OFNR LC/APC to SC Duplex | 0 |
|
$108.8000 / $118.9900 | Order Now |
DISTI #
PANF92ERB1SNSNM037
|
Heilind Electronics | OS2 2F 1.6MM PC OFNR LCAPC TO SC DUPLEX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.3400 / $83.4800 | Buy Now |
DISTI #
000000000006391870
|
Sager | Fiber Optic Cables OS2 2f 1.6mm PC OFNR LC/APC to SC Duplex Min Qty: 1 | 0 |
|
$82.1200 / $103.6000 | Buy Now |
Part Details for F92ERB1SNSNM037
F92ERB1SNSNM037 CAD Models
F92ERB1SNSNM037 Part Data Attributes
|
F92ERB1SNSNM037
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92ERB1SNSNM037
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Application | TELECOMMUNICATION, DATA CENTERS | |
Approvals | EN; IEC; TIA | |
Connector Side1 | LC/APC | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 37 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |