Datasheets
F92RLU1ZNONM048 by: Panduit Corp

Cable Assembly, 2 Conductor(s), Communication Cable,

Part Details for F92RLU1ZNONM048 by Panduit Corp

Overview of F92RLU1ZNONM048 by Panduit Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F92RLU1ZNONM048

Part # Distributor Description Stock Price Buy
DISTI # 298-F92RLU1ZNONM048-ND
DigiKey FIBER OPTIC CBL PATCHCORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $97.7800
$97.7800 Buy Now
DISTI # F92RLU1ZNONM048
Avnet Americas Cable Assembly Fiber Optic 48m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: F92RLU1ZNONM048) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $88.5100
$88.5100 Buy Now
DISTI # 644-F92RLU1ZNONM048
Mouser Electronics Fiber Optic Cables OS2 2f 2mm PC LSZH LC Uniboot/CS Connect 0
  • 1 $139.7900
  • 10 $135.8000
  • 25 $131.8200
  • 50 $127.8100
$127.8100 / $139.7900 Order Now
DISTI # 73359491
RS Patch Cord, OS2 2f 2mm PC LSZH LC Uniboot/CS Connect | Panduit F92RLU1ZNONM048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 1 $100.5900
  • 5 $92.2000
  • 10 $85.1100
$85.1100 / $100.5900 RFQ
DISTI # PANF92RLU1ZNONM048
Heilind Electronics OS2 2F 2MM PC LSZH LC CONNECT UNIBOOTCS Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $98.0700
  • 3 $93.1700
  • 5 $88.5100
$88.5100 / $98.0700 Buy Now
DISTI # F92RLU1ZNONM048
Avnet Americas Cable Assembly Fiber Optic 48m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: F92RLU1ZNONM048) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $88.5100
$88.5100 Buy Now
DISTI # F92RLU1ZNONM048
Avnet Americas Cable Assembly Fiber Optic 48m LC Duplex to CS Duplex Plug-Plug - Bulk (Alt: F92RLU1ZNONM048) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $88.5100
$88.5100 Buy Now
DISTI # 000000000006319376
Sager Fiber Optic Cables OS2 2f 2mm PC LSZH LC Uniboot/CS Connect Min Qty: 1 0
  • 1 $121.7000
  • 3 $109.8700
  • 6 $101.4200
  • 13 $97.6600
  • 25 $97.6600
  • 63 $96.4700
$96.4700 / $121.7000 Buy Now

Part Details for F92RLU1ZNONM048

F92RLU1ZNONM048 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

F92RLU1ZNONM048 Part Data Attributes

F92RLU1ZNONM048 Panduit Corp
Buy Now Datasheet
Compare Parts:
F92RLU1ZNONM048 Panduit Corp Cable Assembly, 2 Conductor(s), Communication Cable,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANDUIT CORP
Reach Compliance Code compliant
Application DATA CENTER
Approvals IEC; ISO/IEC; TIA
Connector Side1 LC DUPLEX
Connector Side2 CS DUPLEX
Connector Support Type CABLE ASSEMBLY
Construction SOLID
DIN Conformance NO
Diameter 2 mm
IEC Conformance YES
Length 48 mm
MIL Conformance NO
Number of Conductors 2
Operating Temperature-Max 60 °C
Operating Temperature-Min
Shielding NO
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F92RLU1ZNONM048 by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F92RLU1ZNONM048 by Panduit Corp

  • Please alert me when F92RLU1ZNONM048 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following F92RLU1ZNONM048 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F92RLU1ZNONM048 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following F92RLU1ZNONM048 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F92RLU1ZNONM048.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F92RLU1ZNONM048 by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: