Part Details for F92RPU2U2ONM5.5 by Panduit Corp
Overview of F92RPU2U2ONM5.5 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F92RPU2U2ONM5.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-F92RPU2U2ONM5.5-ND
|
DigiKey | OS2 2F 2MM PC OFNP LC APC UNIBOO Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6960 | Buy Now |
DISTI #
F92RPU2U2ONM5.5
|
Avnet Americas | Cable Assembly Patch Cord 9/125μm 5.5m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: F92RPU2U2ONM5.5) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.5600 | Buy Now |
DISTI #
644-F92RPU2U2ONM5.5
|
Mouser Electronics | Fiber Optic Cables OS2 2f 2mm PC OFNP LC APC Uniboot /LC AP | 0 |
|
$79.1300 / $86.7800 | Order Now |
DISTI #
PANF92RPU2U2ONM5.5
|
Heilind Electronics | OS2 2F 2MM PC OFNP LC APC LC UNIBOOT AP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5600 / $65.9700 | Buy Now |
DISTI #
000000000006285295
|
Sager | Fiber Optic Cables OS2 2f 2mm PC OFNP LC APC Uniboot /LC AP Min Qty: 1 | 0 |
|
$61.6500 / $77.7700 | Buy Now |
Part Details for F92RPU2U2ONM5.5
F92RPU2U2ONM5.5 CAD Models
F92RPU2U2ONM5.5 Part Data Attributes
|
F92RPU2U2ONM5.5
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F92RPU2U2ONM5.5
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 5.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |