Part Details for F931A106MAA.. by Kyocera AVX Components
Overview of F931A106MAA.. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F931A106MAA..
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B9032
|
Newark | Tantalum Capacitor, 10Uf, 10V, 3 Ohm, 0.2, 3216-12, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx F931A106MAA.. Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1070 / $0.1200 | Buy Now |