Part Details for F951D475KAAAQ2 by Nichicon Corporation
Overview of F951D475KAAAQ2 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F951D475KAAAQ2
F951D475KAAAQ2 CAD Models
F951D475KAAAQ2 Part Data Attributes:
|
F951D475KAAAQ2
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F951D475KAAAQ2
Nichicon Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1307, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1307 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e2 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Manufacturer Series | F95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | F95 | |
Size Code | 1307 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.7 mm |
Alternate Parts for F951D475KAAAQ2
This table gives cross-reference parts and alternative options found for F951D475KAAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951D475KAAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106STN010MA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1206, CHIP | Illinois Capacitor Inc | F951D475KAAAQ2 vs 106STN010MA |
F931A685KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951D475KAAAQ2 vs F931A685KAA |
F980J106MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951D475KAAAQ2 vs F980J106MMA |
F921A475MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951D475KAAAQ2 vs F921A475MAA |
TRJA106K010R | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F951D475KAAAQ2 vs TRJA106K010R |
TRJB475K020R | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | F951D475KAAAQ2 vs TRJB475K020R |
F971D335MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951D475KAAAQ2 vs F971D335MBA |
F971A106KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | F951D475KAAAQ2 vs F971A106KAA |
TCJA156M004R0300 | CAPACITOR, TANTALUM, SOLID POLYMER | KYOCERA Corporation | F951D475KAAAQ2 vs TCJA156M004R0300 |
TACR106M010RTA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0805, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | F951D475KAAAQ2 vs TACR106M010RTA |