Part Details for F951D475MSAAQ2 by Kyocera AVX Components
Overview of F951D475MSAAQ2 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F951D475MSAAQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5219
|
Newark | Capacitor Tant, 4.7Uf, 20V, 4 Ohm, 0.2, 3216-10, Capacitance:4.7Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:4Ohm, Filter Terminals:Surface Mount Rohs Compliant: Yes |Kyocera Avx F951D475MSAAQ2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4100 | Buy Now |
DISTI #
58R3336
|
Newark | Tantalum Capacitor, 4.7Uf, 20V, 4 Ohm, 0.2, 3216-10, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:4Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx F951D475MSAAQ2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4430 | Buy Now |
DISTI #
478-8489-1-ND
|
DigiKey | CAP TANT 4.7UF 20% 20V 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.3095 / $0.9100 | Buy Now |
DISTI #
F951D475MSAAQ2
|
Avnet Americas | Cap Tant Solid 4.7uF 20V S CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-12 T/R - Tape and Reel (Alt: F951D475MSAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3105 | Buy Now |
DISTI #
647-F951D475MSAAQ2
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 20V 20% 1306 3.2x1.6x1mm RoHS: Compliant | 0 |
|
$0.3090 / $0.8900 | Order Now |
DISTI #
73983785
|
RS | Tantalum - NTP Conformal,4.7 uF,20 V | AVX F951D475MSAAQ2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
DISTI #
F951D475MSAAQ2
|
Avnet Americas | Cap Tant Solid 4.7uF 20V S CASE 20% (3.2 X 1.6 X 1mm) SMD 3216-12 T/R - Tape and Reel (Alt: F951D475MSAAQ2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3105 | Buy Now |
Part Details for F951D475MSAAQ2
F951D475MSAAQ2 CAD Models
F951D475MSAAQ2 Part Data Attributes:
|
F951D475MSAAQ2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F951D475MSAAQ2
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1 mm | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 49 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F951D475MSAAQ2
This table gives cross-reference parts and alternative options found for F951D475MSAAQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F951D475MSAAQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F951D475MSEAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | F951D475MSAAQ2 vs F951D475MSEAQ2 |