Part Details for F971A107MCCHT3 by Kyocera AVX Components
Overview of F971A107MCCHT3 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F971A107MCCHT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9239
|
Newark | Cap, 100Uf, 10V, Tant, Case C, Capacitance:100Μf, Voltage Rating:10V, Tantalum Capacitor Case:2412 [6032 Metric], Product Range:F97-Ht3 Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx F971A107MCCHT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$1.1000 / $1.9700 | Buy Now |
DISTI #
478-12530-1-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2312 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4509 / $0.9900 | Buy Now |
DISTI #
581-F971A107MCCHT3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2312 20% ESR=700mOhms AEC-Q2 RoHS: Compliant | 378 |
|
$0.5990 / $1.8900 | Buy Now |
DISTI #
73978614
|
RS | High performance MnO2,100 uF,10 V | AVX F971A107MCCHT3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9800 | RFQ |
|
Future Electronics | Case size C 100mF 20% 10v - High Temp 135°C Resin-molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.5850 / $0.6450 | Buy Now |
DISTI #
2992445RL
|
element14 Asia-Pacific | CAP, 100UF, 10V, TANT, CASE C RoHS: Compliant Min Qty: 100 Container: Reel | 64 |
|
$0.7193 / $1.1225 | Buy Now |
DISTI #
2992445
|
element14 Asia-Pacific | CAP, 100UF, 10V, TANT, CASE C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 64 |
|
$0.7193 / $1.9938 | Buy Now |
DISTI #
2992445RL
|
Farnell | CAP, 100UF, 10V, TANT, CASE C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 64 |
|
$0.7245 / $1.0648 | Buy Now |
DISTI #
2992445
|
Farnell | CAP, 100UF, 10V, TANT, CASE C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 64 |
|
$0.7245 / $2.1471 | Buy Now |
Part Details for F971A107MCCHT3
F971A107MCCHT3 CAD Models
F971A107MCCHT3 Part Data Attributes:
|
F971A107MCCHT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F971A107MCCHT3
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.6 mm | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 159 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |