Part Details for F9PE2-10M1 by Panduit Corp
Overview of F9PE2-10M1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9PE2-10M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7151
|
Newark | St-Lc 9 M 1.6Mm Dupl Patch Cord 1M/Pc |Panduit F9PE2-10M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000002498014
|
Sager | Fiber Optic Cable Assemblies ST-LC 9um 1.6mm Dupl Patch Cord 1m | 0 |
|
Buy Now |
Part Details for F9PE2-10M1
F9PE2-10M1 CAD Models
F9PE2-10M1 Part Data Attributes:
|
F9PE2-10M1
Panduit Corp
Buy Now
|
Compare Parts:
F9PE2-10M1
Panduit Corp
|
Samacsys Manufacturer | Panduit |