Part Details for F9TRL5N5NANM007 by Panduit Corp
Overview of F9TRL5N5NANM007 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TRL5N5NANM007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X3179
|
Newark | Os2 12F Interconnect Lszh Mpo F/Mpo F Ty |Panduit F9TRL5N5NANM007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73370982
|
RS | Cable Assembly, OS2,12-Fiber, LSZH, MPO/F-MPO/F | Panduit F9TRL5N5NANM007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$459.9200 / $494.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$473.2000 / $498.1000 | Buy Now |
DISTI #
000000000005406005
|
Sager | Fiber Optic Cable Assemblies OS2 12f Interconnect LSZH MPO F/MPO F Ty | 0 |
|
Buy Now |
Part Details for F9TRL5N5NANM007
F9TRL5N5NANM007 CAD Models
F9TRL5N5NANM007 Part Data Attributes:
|
F9TRL5N5NANM007
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F9TRL5N5NANM007
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 7 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |