Part Details for F9TRL5NQSSNM4.5 by Panduit Corp
Overview of F9TRL5NQSSNM4.5 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TRL5NQSSNM4.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y4188
|
Newark | Os2 12F Harness Lszh Mpo F/Pushpull Lc 6 |Panduit F9TRL5NQSSNM4.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$847.1600 / $972.2400 | Buy Now |
DISTI #
F9TRL5NQSSNM4.5-ND
|
DigiKey | OS2 12-FIBER ROUND HARNESS, LSZH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$947.5100 | Buy Now |
DISTI #
F9TRL5NQSSNM4.5
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 4.5m 12POS Singlemode MPO to 6(Duplex LC) F-PL - Bulk (Alt: F9TRL5NQSSNM4.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$909.7000 | Buy Now |
DISTI #
644-F9TRL5NQSSNM4.5
|
Mouser Electronics | Fiber Optic Cable Assemblies OS2 12f Harness LSZH MPO F/PushPull LC 6 RoHS: Compliant | 0 |
|
$1,354.8400 | Order Now |
DISTI #
PANF9TRL5NQSSNM4.5
|
Heilind Electronics | OS2 12F HARNESS LSZH MPO LC 6 FPUSHPULL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$909.7000 / $1,007.9800 | Buy Now |
DISTI #
F9TRL5NQSSNM4.5
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 4.5m 12POS Singlemode MPO to 6(Duplex LC) F-PL - Bulk (Alt: F9TRL5NQSSNM4.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$909.7000 | Buy Now |
DISTI #
000000000005406062
|
Sager | Fiber Optic Cable Assemblies OS2 12f Harness LSZH MPO F/PushPull LC 6 Min Qty: 1 | 0 |
|
$991.5100 / $1,003.7500 | Buy Now |