Part Details for F9TYP6565AAF225 by Panduit Corp
Overview of F9TYP6565AAF225 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F9TYP6565AAF225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AC8342
|
Newark | 12-Fiber Os2 Hd Flex Indoor Small Diamet/Pc |Panduit F9TYP6565AAF225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-F9TYP6565AAF225
|
Mouser Electronics | Fiber Optic Cable Assemblies 12-Fiber OS2 HD Flex Indoor Small Diamet RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005554810
|
Sager | Fiber Optic Cable Assemblies 12-Fiber OS2 HD Flex Indoor Small Diamet | 0 |
|
Buy Now |
Part Details for F9TYP6565AAF225
F9TYP6565AAF225 CAD Models
F9TYP6565AAF225 Part Data Attributes
|
F9TYP6565AAF225
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F9TYP6565AAF225
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | REACH AND BREAKOUT CONSTRUCTION, OPTIMIZE CABLE MANAGEMENT | |
Approvals | ICEA; ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | MPO MALE | |
Connector Side2 | MPO MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |