Part Details for FA-238V 12.0000MB-K3 by Seiko Epson Corporation
Overview of FA-238V 12.0000MB-K3 by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA-238V 12.0000MB-K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3682CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 10PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6563 In Stock |
|
$1.2271 / $2.0500 | Buy Now |
DISTI #
732-FA238V12.B-K3
|
Mouser Electronics | Crystals 12.0000MHz 50ppm 10pF -40C +85C RoHS: Compliant | 3301 |
|
$1.2200 / $2.0500 | Buy Now |