Part Details for FA01AR1000JE12 by Vishay Intertechnologies
Overview of FA01AR1000JE12 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA01AR1000JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA01AR1000JE12
|
Avnet Americas | Resistor Wirewound Commercial Power 0.1Ohm 5% 1W ±90ppm/°C Axial Bulk - Bulk (Alt: FA01AR1000JE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.5000 | Buy Now |
DISTI #
FA01AR1000JE12
|
Avnet Americas | Resistor Wirewound Commercial Power 0.1Ohm 5% 1W ±90ppm/°C Axial Bulk - Bulk (Alt: FA01AR1000JE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
DISTI #
FA01AR1000JE12
|
Avnet Americas | Resistor Wirewound Commercial Power 0.1Ohm 5% 1W ±90ppm/°C Axial Bulk - Bulk (Alt: FA01AR1000JE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
Part Details for FA01AR1000JE12
FA01AR1000JE12 CAD Models
FA01AR1000JE12 Part Data Attributes
|
FA01AR1000JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FA01AR1000JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 5% +/-Tol, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.79 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% |