Part Details for FA1-NASJ-C01-6 by Amphenol RF
Overview of FA1-NASJ-C01-6 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA1-NASJ-C01-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6357
|
Newark | Rf Coaxial, Fakra Jack, 50 Ohm, Cable, Connector Type:Fakra Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf FA1-NASJ-C01-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
ARF1267-ND
|
DigiKey | CONN FAKRA JACK STR 50 OHM CRIMP Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71345693
|
RS | Connector, FAKRA, straight crimp jack for RG174, RG188, RG316, 50 Ohm w/ clip | Amphenol RF FA1-NASJ-C01-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 190 |
|
$2.3900 / $3.1100 | Buy Now |
|
Onlinecomponents.com |
225 In Stock |
|
$2.4100 / $4.5200 | Buy Now | |
DISTI #
53330242
|
Verical | Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Tray Min Qty: 20 Package Multiple: 10 Date Code: 2011 | Americas - 220 |
|
$3.5121 / $5.9868 | Buy Now |
|
Master Electronics |
225 In Stock |
|
$2.4100 / $4.5200 | Buy Now |