Part Details for FA1010SA1-R8000 by JAE Electronics
Overview of FA1010SA1-R8000 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA1010SA1-R8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-FA1010SA1-R8000
|
Mouser Electronics | FFC & FPC Connectors 10 PIN 0.5MM PITCH 0.9MM HT NO ACTUATOR RoHS: Compliant | 4530 |
|
$0.7360 / $1.5400 | Buy Now |
DISTI #
70900154
|
RS | 10 pin, 0.5mm pitch, 0.9mm height, NO Actuator FPC connector, 8000 pc T&R | JAE Electronics Inc. FA1010SA1-R8000 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $0.9300 | RFQ |
DISTI #
JAEFA1010SA1-R8000
|
Heilind Electronics | 10PIN, 0.5MM PITCH, 0.9MM HEIGHT, NO ACTUATOR FPC CONN | Americas - 0 in Stock |
|
$0.8711 / $0.8847 | Buy Now |