Part Details for FA10613_LM1-RS by LEDIL
Overview of FA10613_LM1-RS by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10613_LM1-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8160
|
Newark | Lens, Real Spot, Cree Mce, Lens Type:Lens With Holder, Beam Type:Spot, Led Lens Color:Transparent, Lens Diameter:21.6Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:Lenses For Cree Mce Series Rohs Compliant: Yes |Ledil FA10613_LM1-RS Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.2200 | Buy Now |
DISTI #
711-1055-ND
|
DigiKey | LENS CLEAR 21DEG SPOT ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
61 In Stock |
|
$1.6034 / $3.8100 | Buy Now |
DISTI #
FA10613_LM1-RS
|
Avnet Americas | Lens From Material Optical Grade PC With High UV And Temperature Resistance - Tape and Reel (Alt: FA10613_LM1-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Container: Reel | 0 |
|
$0.7128 / $1.2628 | Buy Now |
DISTI #
928-FA10613LM1RS
|
Mouser Electronics | LED Lighting Lenses Assemblies CREE MC-E SNGL LENS HLDR & TAPE RoHS: Compliant | 0 |
|
$1.6000 / $3.8100 | Order Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.04mm (H) Real Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 144 Container: Tray | 0Tray |
|
$1.6700 / $1.7700 | Buy Now |
DISTI #
FA10613_LM1-RS
|
Avnet Silica | Lens From Material Optical Grade PC With High UV And Temperature Resistance (Alt: FA10613_LM1-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FA10613_LM1-RS
|
EBV Elektronik | Lens From Material Optical Grade PC With High UV And Temperature Resistance (Alt: FA10613_LM1-RS) RoHS: Compliant Min Qty: 288 Package Multiple: 144 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FA10613_LM1-RS
FA10613_LM1-RS CAD Models
FA10613_LM1-RS Part Data Attributes:
|
FA10613_LM1-RS
LEDIL
Buy Now
|
Compare Parts:
FA10613_LM1-RS
LEDIL
|
Samacsys Manufacturer | LEDIL |