Part Details for FA10A33K00JE12 by Vishay Intertechnologies
Overview of FA10A33K00JE12 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA10A33K00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2347
|
Newark | Fa10A 33K 5% E12 E3 |Vishay FA10A33K00JE12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8200 / $66.2300 | Buy Now |
DISTI #
FA10A33K00JE12
|
Avnet Americas | Resistor Wirewound Commercial Power 33KOhm 5% 10W ±30ppm/°C Axial Bulk - Bulk (Alt: FA10A33K00JE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8350 / $83.5000 | Buy Now |
DISTI #
71-FA10A33K00JE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watt 33Kohms 5% RoHS: Compliant | 402 |
|
$2.6200 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.5000 | Buy Now |
DISTI #
FA10A33K00JE12
|
TTI | Wirewound Resistors - Through Hole 10watt 33Kohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 105 In Stock |
|
$3.5700 / $4.1200 | Buy Now |
DISTI #
FA10A33K00JE12
|
Avnet Americas | Resistor Wirewound Commercial Power 33KOhm 5% 10W ±30ppm/°C Axial Bulk - Bulk (Alt: FA10A33K00JE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8350 / $83.5000 | Buy Now |
Part Details for FA10A33K00JE12
FA10A33K00JE12 CAD Models
FA10A33K00JE12 Part Data Attributes:
|
FA10A33K00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FA10A33K00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 33000ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.49 mm | |
Package Length | 44.45 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% |