Part Details for FA1101C-M-TR by Stanley Electric Co
Overview of FA1101C-M-TR by Stanley Electric Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FA1101C-M-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA1101C-M-TR-ND
|
DigiKey | LED CLEAR 1608 SMD Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0490 / $0.0754 | Buy Now |
DISTI #
327-FA1101CMTR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 0 |
|
$0.0480 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0428 | Buy Now |
DISTI #
36549001
|
Verical | Surface Mount LED RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 1901 | Americas - 1293 |
|
$0.2455 / $0.2633 | Buy Now |
|
Quest Components | 1050 |
|
$0.2280 / $0.5700 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2019 Date Code: 2019 | 1293 |
|
$0.1140 / $0.3390 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 20 |
|
$0.1140 / $0.3390 | Buy Now |
Part Details for FA1101C-M-TR
FA1101C-M-TR CAD Models
FA1101C-M-TR Part Data Attributes
|
FA1101C-M-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
FA1101C-M-TR
Stanley Electric Co
Single Color LED, Orange, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 90.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 609 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm |
Alternate Parts for FA1101C-M-TR
This table gives cross-reference parts and alternative options found for FA1101C-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FA1101C-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-260UD-YYYY | Single Color LED, Ultra High Brightness Orange, Water Clear, 1.2mm, 3.2 X 1.2 MM, 1.1 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Harvatek Corporation | FA1101C-M-TR vs HT-260UD-YYYY |