-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0809
|
Newark | Cap, 0.1Uf, 100V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA16X8R2A104KNU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.1950 / $0.5060 | Buy Now |
DISTI #
92Y6670
|
Newark | Mlcc, x8R,100V,0.1Μf,±10%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FA16X8R2A104KNU00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FA16X8R2A104KNU00-ND
|
DigiKey | CAP CER 0.1UF 100V X8RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1685 | Buy Now |
DISTI #
FA16X8R2A104KNU00
|
Avnet Americas | Capacitor Ceramic 0.1uF 100V X8R 10% 2.5mm Bulk - Bulk (Alt: FA16X8R2A104KNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1227 / $0.1423 | Buy Now |
DISTI #
810-FA16X8R2A10400
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X8R 10% RAD LS:2.5mm AECQ200 RoHS: Compliant | 0 |
|
$0.1330 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.1091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA16X8R2A104KNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA16X8R2A104KNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |