-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180519-1-ND
|
DigiKey | CAP CER 330PF 50V NP0 RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4345 In Stock |
|
$0.0500 / $0.3000 | Buy Now |
DISTI #
FA18NP01H331JNU06
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FA18NP01H331JNU06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0648 / $0.0712 | Buy Now |
DISTI #
810-FA18NP01H331JNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 330pF NP0 5% RAD LS:2.5mm AECQ200 RoHS: Compliant | 0 |
|
$0.0630 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0534 | Buy Now |
DISTI #
FA18NP01H331JNU06
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FA18NP01H331JNU06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0648 / $0.0712 | Buy Now |
DISTI #
FA18NP01H331JNU06
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, C0G (NP0), ±5%, THT, 2.5mm Min Qty: 2000 | 0 |
|
$0.0890 | RFQ |
DISTI #
FA18NP01H331JNU06
|
Avnet Americas | Capacitor Ceramic 330pF 50V C0G 5% 2.5mm T/R - Ammo Pack (Alt: FA18NP01H331JNU06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0648 / $0.0712 | Buy Now |
DISTI #
4331995
|
Farnell | CAP, MLCC, 330PF, C0G/NP0, 50V,RADIAL RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$0.1382 / $0.8164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA18NP01H331JNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA18NP01H331JNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |