-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5030
|
Newark | Cap, 1000Pf, 630V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA26X7R2J102KNU00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 997 |
|
$0.1750 / $0.5030 | Buy Now |
DISTI #
92Y7470
|
Newark | Mlcc, x7R,630V,1Nf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FA26X7R2J102KNU00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181167-ND
|
DigiKey | CAP CER 1000PF 630V X7R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
987 In Stock |
|
$0.1119 / $0.5000 | Buy Now |
DISTI #
FA26X7R2J102KNU00
|
Avnet Americas | Capacitor Ceramic 0.001uF 630V X7R 10% 5mm Bulk - Bulk (Alt: FA26X7R2J102KNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1018 / $0.1182 | Buy Now |
DISTI #
810-FA26X7R2J10200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 630V 1000pF X7R 10% RAD LS:5mm AEC-Q200 RoHS: Compliant | 978 |
|
$0.0960 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0906 | Buy Now |
DISTI #
FA26X7R2J102KNU00
|
Avnet Americas | Capacitor Ceramic 0.001uF 630V X7R 10% 5mm Bulk - Bulk (Alt: FA26X7R2J102KNU00) Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1018 / $0.1182 | Buy Now |
DISTI #
4143776
|
element14 Asia-Pacific | CAP, 1000PF, 630V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 997 |
|
$0.2169 / $2.7224 | Buy Now |
DISTI #
4143776
|
Farnell | CAP, 1000PF, 630V, MLCC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 997 |
|
$0.1237 / $0.5721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA26X7R2J102KNU00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA26X7R2J102KNU00
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |