-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y7919
|
Newark | Mlcc, x8R,100V,1Nf,±10%,5Mm/Ammo Pack |Tdk FA28X8R2A102KNU06 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-175049-1-ND
|
DigiKey | CAP CER 1000PF 100V X8R RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3503 In Stock |
|
$0.0641 / $0.3600 | Buy Now |
DISTI #
FA28X8R2A102KNU06
|
Avnet Americas | Capacitor Ceramic 0.001uF 100V X8R 10% 5mm T/R - Ammo Pack (Alt: FA28X8R2A102KNU06) Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0776 / $0.0853 | Buy Now |
DISTI #
810-FA28X8R2A102KNU6
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X8R 10% RAD LS:5mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0690 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0639 | Buy Now |
DISTI #
FA28X8R2A102KNU06
|
Avnet Americas | Capacitor Ceramic 0.001uF 100V X8R 10% 5mm T/R - Ammo Pack (Alt: FA28X8R2A102KNU06) Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0776 / $0.0853 | Buy Now |
DISTI #
4371508
|
Farnell | MLCC, RADIAL RoHS: Compliant Min Qty: 4000 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.1148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FA28X8R2A102KNU06
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FA28X8R2A102KNU06
TDK Corporation
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |