Part Details for FA2901-ALD by Coilcraft Inc
Overview of FA2901-ALD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FA2901-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-FA2901-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers FA2901 Flyback For TI LM5072 RoHS: Compliant | 0 |
|
$11.1200 | Order Now |
|
Quest Components | SMPS TRANSFORMER | 85 |
|
$2.3985 / $5.5350 | Buy Now |
|
Coilcraft Direct | PoE transformer, for NSC LM5072, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 599 |
|
$2.4600 / $4.6500 | Buy Now |
Part Details for FA2901-ALD
FA2901-ALD CAD Models
FA2901-ALD Part Data Attributes:
|
FA2901-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
FA2901-ALD
Coilcraft Inc
SMPS Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT AND LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 18 V | |
Length | 30 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 25 W | |
Primary Inductance | 50 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 20.57 mm |