Part Details for FA8038B22W7-96 by Cooltron Industrial Supply Inc
Overview of FA8038B22W7-96 by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FA8038B22W7-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FA8038B22W7-96TB-ND
|
DigiKey | AC Fan 80x80x38mm 230VAC Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
23 In Stock |
|
$25.0000 / $30.0000 | Buy Now |
|
NAC | AC Fan, 230V, 80x80x38mm, 32.50CFM, 9W, 36.40dBA(FA8038B22W7-96) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 23 |
|
RFQ |