Part Details for FAD1-04020BHLW11 by Qualtek Electronics Corporation
Overview of FAD1-04020BHLW11 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for FAD1-04020BHLW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAD1-04020BHLW11-ND
|
DigiKey | FAN AXIAL 40X20MM 5VDC WIRE Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-FAD1-04020BHLW11
|
Mouser Electronics | DC Fans DC FAN 40x20mm hydro 5VDC WIRE RoHS: Compliant | 0 |
|
$2.7400 | Order Now |
Part Details for FAD1-04020BHLW11
FAD1-04020BHLW11 CAD Models
FAD1-04020BHLW11 Part Data Attributes:
|
FAD1-04020BHLW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-04020BHLW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 6.999 CFM | |
Approvals | CE;CUL;TUV | |
Bearing Type | HYDRO DYNAMIC | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Life Expectancy | 50000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.191 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 0.7 W | |
Rated Voltage | 5 V | |
Speed | 6200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 28 g | |
Width | 20 mm |