Part Details for FAD1-06025BBHW12-A by Qualtek Electronics Corporation
Overview of FAD1-06025BBHW12-A by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-06025BBHW12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1790
|
Newark | Dc Axial Fan, 60Mm, 23.336Cfm, 33.1Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:60Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:23.336Cfm, Noise Rating:33.1Dba, Power Rating:1.75W Rohs Compliant: Yes |Qualtek Electronics FAD1-06025BBHW12-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $15.4200 | Buy Now |
DISTI #
Q1060-ND
|
DigiKey | FAN AXIAL 60X25MM BALL 5VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1098 In Stock |
|
$8.9249 / $12.1800 | Buy Now |
DISTI #
562-FAD06025BHW12A
|
Mouser Electronics | DC Fans DC FAN 60X25MM BALL 5VDC WIRE RoHS: Compliant | 0 |
|
$9.7900 / $12.1800 | Order Now |
DISTI #
71074741
|
RS | DC Fan, Ball Bearing 60x60x25mm 5 VDC 23 cfm 33.1 dBA FAD1-06025 Series | Qualtek Electronics Corp. FAD1-06025BBHW12-A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$8.9000 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 5V 24.33CFM 36.3dB 60 X 60 X 25mm |
338 In Stock |
|
$9.4900 / $12.1400 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 5V 24.33CFM 36.3dB 60 X 60 X 25mm |
338 In Stock |
|
$9.4900 / $12.1400 | Buy Now |
|
Neutron USA | DC FAN, Sq 60X25MM, BALL, 5VDC 0.35A, 23.4 CFM, 2WIRE | 50 |
|
$39.9900 | Buy Now |