Part Details for FAD1-09225CBHW11 by Qualtek Electronics Corporation
Overview of FAD1-09225CBHW11 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAD1-09225CBHW11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T9118
|
Newark | Dc Axial Fan, 92Mm, 56.069Cfm, 37.5Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:56.069Cfm, Noise Rating:37.5Dba, Power Rating:2.88W Rohs Compliant: Yes |Qualtek Electronics FAD1-09225CBHW11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$9.0100 / $11.1300 | Buy Now |
DISTI #
Q637-ND
|
DigiKey | FAN AXIAL 92.5X25MM 12VDC WIRE Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1495 In Stock |
|
$6.3227 / $8.6900 | Buy Now |
DISTI #
562-FAD1-09225CBHW11
|
Mouser Electronics | DC Fans DC FAN 92x25mm Ball 12VDC WIRE RoHS: Compliant | 683 |
|
$5.9100 / $8.0500 | Buy Now |
DISTI #
70111367
|
RS | DC Fan, 12V, 92x92x25mm, 56.069CFM, 2.88W, 37.5dBA, 2900RPM, Wire Leads | Qualtek Electronics Corp. FAD1-09225CBHW11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 60 |
|
$7.9100 / $8.6900 | Buy Now |
|
Future Electronics | FAD1-09225 Series 2900 RPM 92 x 92 x 25 mm 37.5 CFM 12 V 2 Wire DC Axial Fan RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$6.8800 / $7.2200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm |
80 In Stock 83 Factory Stock |
|
$5.7600 / $7.4100 | Buy Now |
DISTI #
000000000003568327
|
Sager | DC Fans DC FAN 92x25mm Ball 12VDC WIRE Min Qty: 1 | 0 |
|
$5.1900 / $10.0800 | Buy Now |
DISTI #
3776285
|
element14 Asia-Pacific | DC AXIAL FAN, 92MM, 56.069CFM, 37.5DBA RoHS: Compliant Min Qty: 1 Container: Each | 13 |
|
$6.6726 / $8.9752 | Buy Now |
DISTI #
3776285
|
Farnell | DC AXIAL FAN, 92MM, 56.069CFM, 37.5DBA RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 2 Days Container: Each | 13 |
|
$9.5083 / $11.7441 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 56.069CFM 37.5dB 92.5 X 92.5 X 25mm |
80 In Stock 83 Factory Stock |
|
$5.7600 / $7.4100 | Buy Now |
Part Details for FAD1-09225CBHW11
FAD1-09225CBHW11 CAD Models
FAD1-09225CBHW11 Part Data Attributes
|
FAD1-09225CBHW11
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
FAD1-09225CBHW11
Qualtek Electronics Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: UL | |
Airflow | 56.069 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92.5 mm | |
Length | 92.5 mm | |
Life Expectancy | 70000 h | |
Noise | 37.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.721 mmH2O | |
Rated Current | 0.24 A | |
Rated Power | 2.88 W | |
Rated Voltage | 12 V | |
Speed | 2900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 92 g | |
Width | 25 mm |