Part Details for FAN2108MPX by onsemi
Overview of FAN2108MPX by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN2108MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17775932
|
Arrow Electronics | Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 0.8V to 19.2V 8A 25-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2303 | Americas - 162000 |
|
$1.2537 / $1.8717 | Buy Now |
DISTI #
V36:1790_06297364
|
Arrow Electronics | Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 0.8V to 19.2V 8A 25-Pin WQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2303 | Americas - 12000 |
|
$1.6940 | Buy Now |
|
Rochester Electronics | FAN2108 - 8A, 24V Input, Integrated Synchronous Buck Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2320 |
|
$1.8400 / $2.1700 | Buy Now |
DISTI #
2083849
|
Farnell | BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1230 / $1.8507 | Buy Now |
DISTI #
2083849RL
|
Farnell | BUCK, REG, SYNCH, 8A, 3-24VIN, 25MLP RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.1230 / $1.4101 | Buy Now |
Part Details for FAN2108MPX
FAN2108MPX CAD Models
FAN2108MPX Part Data Attributes:
|
FAN2108MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN2108MPX
onsemi
- 8A, 24V Input, Integrated Synchronous Buck Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-25 | |
Manufacturer Package Code | 510BQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 19.2V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XQCC-N25 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 18 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 660 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |