Part Details for FAN2306MPX by Fairchild Semiconductor Corporation
Overview of FAN2306MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FAN2306MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN2306MPX-ND
|
DigiKey | IC REG BUCK ADJ 6A 34QFN Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5016 In Stock |
|
$1.5200 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 6A, 1500kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 6072 |
|
$1.3100 / $1.5400 | Buy Now |
Part Details for FAN2306MPX
FAN2306MPX CAD Models
FAN2306MPX Part Data Attributes:
|
FAN2306MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN2306MPX
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 6A, 1500kHz Switching Freq-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 34 | |
Manufacturer Package Code | 34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC34,.2X.22,20 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |