-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-4 A, High-Speed, Low-Side Gate Drivers, SO 8L NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0782
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:5A, Sink Current:5A Rohs Compliant: Yes |Onsemi FAN3214TMX-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FAN3214TMX-F085
|
Avnet Americas | MOSFET and Gate Driver 5A 2-OUT High Speed/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3214TMX-F085) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30824 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
FAN3214TMX-F085
|
Avnet Americas | MOSFET and Gate Driver 5A 2-OUT High Speed/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: FAN3214TMX-F085) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30824 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
3608339
|
Farnell | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.4057 | Buy Now |
|
Flip Electronics | Stock, ship today | 30824 |
|
$0.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN3214TMX-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN3214TMX-F085
onsemi
Dual-4 A, High-Speed, Low-Side Gate Drivers, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supplies | 12 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |