Part Details for FAN4174IS5X_NL by Fairchild Semiconductor Corporation
Overview of FAN4174IS5X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN4174IS5X_NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Single, Ultra-Low Cost, Rail-to-Rail I/O, CMOS Amplifier | 244000 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for FAN4174IS5X_NL
FAN4174IS5X_NL CAD Models
FAN4174IS5X_NL Part Data Attributes
|
FAN4174IS5X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN4174IS5X_NL
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, LEAD FREE, SC74A, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 0.26 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for FAN4174IS5X_NL
This table gives cross-reference parts and alternative options found for FAN4174IS5X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4174IS5X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN4174IS5X | OP-AMP, 6000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SC-88A, SC-70, 5 PIN | Rochester Electronics LLC | FAN4174IS5X_NL vs FAN4174IS5X |
FAN4174IS5X | Operational Amplifier, Rail-to-Rail I/O, 3.7Mhz, CMOS Op-Amp, 3000-REEL | onsemi | FAN4174IS5X_NL vs FAN4174IS5X |
FAN4174IS5X | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | FAN4174IS5X_NL vs FAN4174IS5X |