Part Details for FAN4800CSNY by onsemi
Overview of FAN4800CSNY by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN4800CSNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN4800CSNY
|
Avnet Americas | PFC/PWM Controller Combination 16-Pin PDIP Tube - Rail/Tube (Alt: FAN4800CSNY) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 18000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
|
Rochester Electronics | Power Factor Controller With Post Regulator, Voltage-mode, 0.5A, 268kHz Switching Freq-Max, BIPolar RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10500 |
|
$0.5727 / $0.6738 | Buy Now |
DISTI #
FAN4800CSNY
|
Avnet Americas | PFC/PWM Controller Combination 16-Pin PDIP Tube - Rail/Tube (Alt: FAN4800CSNY) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 18000 Partner Stock |
|
$0.4960 / $0.5920 | Buy Now |
|
Flip Electronics | Stock, ship today | 18000 |
|
$0.4000 | RFQ |
Part Details for FAN4800CSNY
FAN4800CSNY CAD Models
FAN4800CSNY Part Data Attributes:
|
FAN4800CSNY
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN4800CSNY
onsemi
Power Factor Controller (PFC) CCM + PWM Controller, with Surge Capability Enhancement, 1500-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN AVERAGE CURRENT MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 268 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |