Datasheets
FAN4822IM by:

Power Factor Controller, Current-mode, 0.5A, PDSO16, SOIC-16

Part Details for FAN4822IM by Fairchild Semiconductor Corporation

Overview of FAN4822IM by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Price & Stock for FAN4822IM

Part # Distributor Description Stock Price Buy
Quest Components POWER FACTOR CONTROLLER, CURRENT-MODE, 0.5A, PDSO16 44
  • 1 $8.6190
  • 13 $5.7460
  • 45 $5.3151
$5.3151 / $8.6190 Buy Now
Rochester Electronics Power Factor Controller, Current-mode, 0.5A, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5225
  • 1 $2.0500
  • 25 $2.0100
  • 100 $1.9200
  • 500 $1.8400
  • 1,000 $1.7400
$1.7400 / $2.0500 Buy Now
Chip1Cloud IC CONTROLLER PFC ZVS 16SOIC 26000
RFQ

Part Details for FAN4822IM

FAN4822IM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FAN4822IM Part Data Attributes:

FAN4822IM Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FAN4822IM Fairchild Semiconductor Corporation Power Factor Controller, Current-mode, 0.5A, PDSO16, SOIC-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 7 V
Input Voltage-Min
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.34 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.72 mm
Supply Current-Max (Isup) 28 mA
Supply Voltage-Nom (Vsup) 13 V
Surface Mount YES
Switcher Configuration SINGLE
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.52 mm

Alternate Parts for FAN4822IM

This table gives cross-reference parts and alternative options found for FAN4822IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4822IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FAN4822IMX 0.5 A POWER FACTOR CONTROLLER, PDSO16, SOIC-16 Rochester Electronics LLC FAN4822IM vs FAN4822IMX
FAN4822IM 0.5 A POWER FACTOR CONTROLLER, PDSO16, SOIC-16 Rochester Electronics LLC FAN4822IM vs FAN4822IM
FAN4822IMX Power Factor Controller, Current-mode, 0.5A, PDSO16, SOIC-16 Fairchild Semiconductor Corporation FAN4822IM vs FAN4822IMX
Part Number Description Manufacturer Compare
ML4828CS Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation FAN4822IM vs ML4828CS
ML4822CS Power Factor Controller, Current-mode, 0.5A, BIPolar, PDSO16, SOIC-16 Fairchild Semiconductor Corporation FAN4822IM vs ML4822CS
ML4828IS 1A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SOIC-20 Rochester Electronics LLC FAN4822IM vs ML4828IS
ML4771ES Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, PDSO8, SOIC-8 Fairchild Semiconductor Corporation FAN4822IM vs ML4771ES
ML4828IS Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20, SOIC-20 RF Micro Devices Inc FAN4822IM vs ML4828IS
ML4771CS Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO8, SOIC-8 Fairchild Semiconductor Corporation FAN4822IM vs ML4771CS
ML4828IS Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20, PLASTIC, SOIC-20 Fairchild Semiconductor Corporation FAN4822IM vs ML4828IS
ML4828CS Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO20, SOIC-20 RF Micro Devices Inc FAN4822IM vs ML4828CS
FAN4822IMX Power Factor Controller, Current-mode, 0.5A, PDSO16, SOIC-16 Fairchild Semiconductor Corporation FAN4822IM vs FAN4822IMX
FAN4822IMX 0.5 A POWER FACTOR CONTROLLER, PDSO16, SOIC-16 Rochester Electronics LLC FAN4822IM vs FAN4822IMX

FAN4822IM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAN4822IM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAN4822IM by Fairchild Semiconductor Corporation

  • Please alert me when FAN4822IM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FAN4822IM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAN4822IM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FAN4822IM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAN4822IM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAN4822IM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: