Part Details for FAN4855MTC by Fairchild Semiconductor Corporation
Overview of FAN4855MTC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN4855MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5272 |
|
$0.7833 / $0.9215 | Buy Now |
|
ComSIT USA | 500 MILLI AMP HIGH EFFICIENCY BOOST REGULATOR WITH ADJUSTABLE OUTPUT, SHUTDOWN AND LOW BATTERY DETECT Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8 RoHS: Not Compliant | Europe - 100 |
|
RFQ |
Part Details for FAN4855MTC
FAN4855MTC CAD Models
FAN4855MTC Part Data Attributes:
|
FAN4855MTC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN4855MTC
Fairchild Semiconductor Corporation
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 430 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.995 mm |
Alternate Parts for FAN4855MTC
This table gives cross-reference parts and alternative options found for FAN4855MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN4855MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN4855MTCX_NL | Switching Regulator, Current-mode, 0.5A, PDSO8, LEAD FREE, TSSOP-8 | Fairchild Semiconductor Corporation | FAN4855MTC vs FAN4855MTCX_NL |