Part Details for FAN48610BUC33X by onsemi
Overview of FAN48610BUC33X by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN48610BUC33X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8427
|
Newark | 3Mhz Dc/Dc Boost 1.0A/Reel |Onsemi FAN48610BUC33X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 / $0.3760 | Buy Now |
DISTI #
FAN48610BUC33XCT-ND
|
DigiKey | IC REG BOOST 3.3V 1A 9WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4904 In Stock |
|
$0.3507 / $0.9300 | Buy Now |
DISTI #
FAN48610BUC33X
|
Avnet Americas | Switched Voltage Regulator IC’s Part 2 - Tape and Reel (Alt: FAN48610BUC33X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
512-FAN48610BUC33X
|
Mouser Electronics | Switching Voltage Regulators 3MHZ 1A FIXED OUTPUT Sync TINYBOOST RoHS: Compliant | 2084 |
|
$0.3500 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3420 | Buy Now |
|
Rochester Electronics | 2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost Regulator RoHS: Compliant Status: Active Min Qty: 1 | 366000 |
|
$0.3471 / $0.4083 | Buy Now |
DISTI #
FAN48610BUC33X
|
Avnet Americas | Switched Voltage Regulator IC’s Part 2 - Tape and Reel (Alt: FAN48610BUC33X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
FAN48610BUC33X
|
Avnet Americas | Switched Voltage Regulator IC’s Part 2 - Tape and Reel (Alt: FAN48610BUC33X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3770 |
|
RFQ | |
DISTI #
FAN48610BUC33X
|
EBV Elektronik | Switched Voltage Regulator ICs Part 2 (Alt: FAN48610BUC33X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for FAN48610BUC33X
FAN48610BUC33X CAD Models
FAN48610BUC33X Part Data Attributes
|
FAN48610BUC33X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN48610BUC33X
onsemi
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-9 | |
Manufacturer Package Code | 567QW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 3 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.215 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.619 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.215 mm |