-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0741
|
Newark | Dc/Dc Conv, Boost, 2.5Mhz, Wlcsp-9, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:4.5V, Dc/Dc Converter Ic Case:Wlcsp, No. Of Pins:9Pins, Output Current:1A, Output Voltage Nom.:5V, Switching Rohs Compliant: Yes |Onsemi FAN48610UC50X Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.4110 / $0.9360 | Buy Now |
DISTI #
38X5337
|
Newark | 3Mhz Dc/Dc Boost 1.0A/Reel Rohs Compliant: Yes |Onsemi FAN48610UC50X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4620 | Buy Now |
DISTI #
FAN48610UC50XCT-ND
|
DigiKey | IC REG BOOST 5V 1A 9WLCSP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10001 In Stock |
|
$0.3507 / $0.9300 | Buy Now |
DISTI #
FAN48610UC50X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Synchronous Boost (Step Up), 1 Output, 5 V, 2.5 MHz, 9 Pins, WLCSP - Tape and Reel (Alt: FAN48610UC50X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
512-FAN48610UC50X
|
Mouser Electronics | Switching Voltage Regulators 2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost Regulator RoHS: Compliant | 15292 |
|
$0.3500 / $0.8800 | Buy Now |
|
Future Electronics | FAN48610 Series 5 V 2.5 MHz Fixed Synchronous Tiny Boost Regulator - WLCSP-9 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
|
Bristol Electronics | 27710 |
|
RFQ | ||
|
Rochester Electronics | Switching Regulator, Current-mode, 1A, 3000kHz Switching Freq-Max, PBGA9 RoHS: Compliant Status: Active Min Qty: 1 | 1446796 |
|
$0.3471 / $0.4083 | Buy Now |
DISTI #
FAN48610UC50X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Synchronous Boost (Step Up), 1 Output, 5 V, 2.5 MHz, 9 Pins, WLCSP - Tape and Reel (Alt: FAN48610UC50X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
DISTI #
FAN48610UC50X
|
Avnet Americas | DC/DC Switching Regulator, Fixed, Synchronous Boost (Step Up), 1 Output, 5 V, 2.5 MHz, 9 Pins, WLCSP - Tape and Reel (Alt: FAN48610UC50X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3752 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN48610UC50X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN48610UC50X
onsemi
2.5 MHz, 1 A, Fixed-Output Synchronous TinyBoost® Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-9 | |
Manufacturer Package Code | 567QW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 3 V TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.215 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.619 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.215 mm |