Part Details for FAN5063MX by Fairchild Semiconductor Corporation
Overview of FAN5063MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN5063MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN5063MX-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, PDSO16 Min Qty: 217 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
238005 In Stock |
|
$1.3800 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 238005 |
|
$1.1900 / $1.4000 | Buy Now |
|
Chip1Cloud | 2340 |
|
RFQ |
Part Details for FAN5063MX
FAN5063MX CAD Models
FAN5063MX Part Data Attributes:
|
FAN5063MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5063MX
Fairchild Semiconductor Corporation
Analog Circuit, 1 Func, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FAN5063MX
This table gives cross-reference parts and alternative options found for FAN5063MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5063MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5063M | Analog Circuit, 1 Func, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | FAN5063MX vs FAN5063M |