Part Details for FAN5602MP45X by Fairchild Semiconductor Corporation
Overview of FAN5602MP45X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5602MP45X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Rochester Electronics | Switched Capacitor Regulator, 0.2A, 1300kHz Switching Freq-Max, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 52561 |
|
$0.6478 / $0.7621 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19000 |
|
RFQ |
Part Details for FAN5602MP45X
FAN5602MP45X CAD Models
FAN5602MP45X Part Data Attributes
|
FAN5602MP45X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5602MP45X
Fairchild Semiconductor Corporation
Regulated Step-Up/Step-Down Charge Pump DC/DC Converter, 8LD,MLP,DUAL,JEDEC MO-229, 3MM SQUARE, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | HVSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MLP,DUAL,JEDEC MO-229, 3MM SQUARE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 1:2; 2:3; 1:1; 3:2; 2:1; 3:1 SWITCHER CONFIGURATIONS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 1300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for FAN5602MP45X
This table gives cross-reference parts and alternative options found for FAN5602MP45X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5602MP45X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5602MP45X | SWITCHED CAPACITOR REGULATOR, 1300 kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, MO-229VEEC, MLP-8 | Rochester Electronics LLC | FAN5602MP45X vs FAN5602MP45X |