Part Details for FAN5614S7X by Fairchild Semiconductor Corporation
Overview of FAN5614S7X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN5614S7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Sense Electronic Company Limited | SC-70 | 12000 |
|
RFQ |
Part Details for FAN5614S7X
FAN5614S7X CAD Models
FAN5614S7X Part Data Attributes
|
FAN5614S7X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5614S7X
Fairchild Semiconductor Corporation
LED Driver, 2-Segment, PDSO6, SC-88A, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SC-88A, SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for FAN5614S7X
This table gives cross-reference parts and alternative options found for FAN5614S7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5614S7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP7616ER-L/TR | LED Driver, 4-Segment, ROHS COMPLIANT, 2 X 3 MM, MO-229VCED-2, TSOT-6 | Exar Corporation | FAN5614S7X vs SP7616ER-L/TR |
SP7614AER6-L | LED Driver, 2-Segment, 2 X 2 MM, ROHS COMPLIANT, MO-229WCCD-4, DFN-6 | Exar Corporation | FAN5614S7X vs SP7614AER6-L |
SP7614AEC6-L/TR | LED Driver, 2-Segment, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Exar Corporation | FAN5614S7X vs SP7614AEC6-L/TR |
SP7614EC6-L | LED Driver, 2-Segment, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Exar Corporation | FAN5614S7X vs SP7614EC6-L |
SP7614AEC6-L | LED Driver, 2-Segment, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Exar Corporation | FAN5614S7X vs SP7614AEC6-L |
SP7614AER6-L/TR | LED Driver, 2-Segment, 2 X 2 MM, ROHS COMPLIANT, MO-229WCCD-4, DFN-6 | Exar Corporation | FAN5614S7X vs SP7614AER6-L/TR |
SP7612EC6/TR | LED Driver, 3-Segment, PDSO6, MO-203AB, SC-70, 6 PIN | Exar Corporation | FAN5614S7X vs SP7612EC6/TR |
SP7611AEC6 | LED Driver, 4-Segment, PDSO6, MO-203AB, SC-70, 6 PIN | Sipex Corporation | FAN5614S7X vs SP7611AEC6 |
FAN5611S7X | LED Driver, 4-Segment, PDSO6, SC-88A, SC-70, 6 PIN | Fairchild Semiconductor Corporation | FAN5614S7X vs FAN5611S7X |
SP7612AEC6-L | LED Driver, 3-Segment, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Exar Corporation | FAN5614S7X vs SP7612AEC6-L |