Part Details for FAN6300AMY by Fairchild Semiconductor Corporation
Overview of FAN6300AMY by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN6300AMY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 610 |
|
RFQ | ||
|
Quest Components | 488 |
|
$0.7800 / $1.9500 | Buy Now | |
|
Win Source Electronics | IC REG CTRLR FLYBK ISO PWM 8SOIC | 217000 |
|
$0.3110 / $0.4670 | Buy Now |
Part Details for FAN6300AMY
FAN6300AMY CAD Models
FAN6300AMY Part Data Attributes
|
FAN6300AMY
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN6300AMY
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 100kHz Switching Freq-Max, PDSO8, GREEN, MS-012AA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AA, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FAN6300AMY
This table gives cross-reference parts and alternative options found for FAN6300AMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN6300AMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN6300HMY | Switching Controller, Current-mode, 190kHz Switching Freq-Max, PDSO8, GREEN, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | FAN6300AMY vs FAN6300HMY |
FAN6300AMY | SWITCHING CONTROLLER, 100 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, MS-012AA, SOP-8 | Rochester Electronics LLC | FAN6300AMY vs FAN6300AMY |
FAN6300AMY | Green-Mode QR PWM Controller for Flyback Converter, 2500-REEL | onsemi | FAN6300AMY vs FAN6300AMY |