-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Green-Mode QR PWM Controller for Flyback Converter, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R2923
|
Newark | Green-Mode Qr Pwm Controller For Flyback Converter/ Reel |Onsemi FAN6300AMY Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
88T3173
|
Newark | Pwm Controller, Qr Flyback, 100Khz, 8Sop, Supply Voltage Min:10V, Supply Voltage Max:25V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi FAN6300AMY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5340 / $1.2300 | Buy Now |
DISTI #
FAN6300AMYCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11649 In Stock |
|
$0.4035 / $1.0700 | Buy Now |
DISTI #
FAN6300AMY
|
Avnet Americas | Current Mode PWM Controller -0.3V to 25V 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN6300AMY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks, 3 Days Container: Reel | 0 |
|
$0.4318 / $0.4833 | Buy Now |
DISTI #
512-FAN6300AMY
|
Mouser Electronics | AC/DC Converters Hi-Int. Quasi-Resnnt Current Mode PWM RoHS: Compliant | 1660 |
|
$0.4030 / $1.0700 | Buy Now |
DISTI #
V79:2366_26238342
|
Arrow Electronics | AC to DC Switching Converter Flyback 100kHz T/R 8-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 811 |
|
$0.3215 | Buy Now |
DISTI #
V72:2272_06301384
|
Arrow Electronics | AC to DC Switching Converter Flyback 100kHz T/R 8-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2303 Container: Cut Strips | Americas - 720 |
|
$0.4132 / $0.5032 | Buy Now |
|
Future Electronics | FAN6300 Series 8 to 25 Vin 18 Vo Quasi-Resonant Current Mode Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4800 | Buy Now |
DISTI #
63375350
|
Verical | AC to DC Switching Converter Flyback 100kHz T/R 8-Pin SOIC RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2115 | Americas - 811 |
|
$0.3215 | Buy Now |
DISTI #
66703357
|
Verical | AC to DC Switching Converter Flyback 100kHz T/R 8-Pin SOIC RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2303 | Americas - 720 |
|
$0.4132 / $0.4842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN6300AMY
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN6300AMY
onsemi
Green-Mode QR PWM Controller for Flyback Converter, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for FAN6300AMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN6300AMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN6300SY | Green-Mode QR PWM Controller for Flyback Converter, Low Frequency below 100KHz, 2500-REEL | onsemi | FAN6300AMY vs FAN6300SY |