-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous PWM Buck Regulator, High Performance, Voltage Mode, 65 V, 6 A, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4669
|
Newark | Wide Vin 6A 70V Buck/ Reel Rohs Compliant: Yes |Onsemi FAN65004B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5100 | Buy Now |
DISTI #
FAN65004BOSCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 35QFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
867 In Stock |
|
$3.3300 / $6.3400 | Buy Now |
DISTI #
FAN65004B
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 24 V to 30 V , 1 MHz, 35 Pins, PQFN - Tape and Reel (Alt: FAN65004B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.5344 / $3.9564 | Buy Now |
DISTI #
863-FAN65004B
|
Mouser Electronics | Switching Controllers WIDE VIN 6A 70V BUCK RoHS: Compliant | 14004 |
|
$3.2100 / $6.3300 | Buy Now |
DISTI #
V36:1790_19627463
|
Arrow Electronics | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 6A 35-Pin PQFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2406 | Americas - 6000 |
|
$3.2040 | Buy Now |
|
Future Electronics | FAN65004B Series 65 V 6 A Voltage Mode Synchronous PWM Buck Regulator - PQFN-35 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$3.7200 | Buy Now |
|
Bristol Electronics | 4390 |
|
RFQ | ||
DISTI #
FAN65004B
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 24 V to 30 V , 1 MHz, 35 Pins, PQFN - Tape and Reel (Alt: FAN65004B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$3.5344 / $3.9564 | Buy Now |
DISTI #
FAN65004B
|
Avnet Asia | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 24 V to 30 V , 1 MHz, 35 Pins, PQFN (Alt: FAN65004B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$3.1031 / $3.4705 | Buy Now |
DISTI #
FAN65004B
|
Avnet Silica | DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 1 Output, 24 V to 30 V , 1 MHz, 35 Pins, PQFN (Alt: FAN65004B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 5 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAN65004B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN65004B
onsemi
Synchronous PWM Buck Regulator, High Performance, Voltage Mode, 65 V, 6 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-35 | |
Manufacturer Package Code | 483BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PQCC-N35 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |