Part Details for FAN7023MUX by Fairchild Semiconductor Corporation
Overview of FAN7023MUX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7023MUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7023MUX-ND
|
DigiKey | AUDIO AMPLIFIER, 1W(S), 1 FUNC Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18970 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | FAN7023 - Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18970 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for FAN7023MUX
FAN7023MUX CAD Models
FAN7023MUX Part Data Attributes
|
FAN7023MUX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7023MUX
Fairchild Semiconductor Corporation
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MSOP | |
Package Description | VSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-PDSO-G8 | |
Length | 2.975 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.98 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.975 mm |
Alternate Parts for FAN7023MUX
This table gives cross-reference parts and alternative options found for FAN7023MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7023MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4894ITL | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MUX vs LM4894ITL |
LM4871LDX | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MUX vs LM4871LDX |
LM4895MDC | IC 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, UUC, DIE, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MUX vs LM4895MDC |
LM4889LD/NOPB | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO10 | National Semiconductor Corporation | FAN7023MUX vs LM4889LD/NOPB |
MAX9718FEBL+TG45 | Audio Amplifier, 1.4W, 1 Channel(s), 1 Func, BICMOS, PBGA9, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | FAN7023MUX vs MAX9718FEBL+TG45 |
MAX9652ASA+ | Video Amplifier, 3 Channel(s), 1 Func, BICMOS, PDSO16, SOIC-16 | Maxim Integrated Products | FAN7023MUX vs MAX9652ASA+ |
LM4895MM/NOPB | 0.35W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | FAN7023MUX vs LM4895MM/NOPB |
LM4995SD/NOPB | IC 1.25 W, 1 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, 0.5 PICTH, ROHS COMPLIANT, LLP-8, Audio/Video Amplifier | National Semiconductor Corporation | FAN7023MUX vs LM4995SD/NOPB |
AS1705-T | IC 1.6 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MSOP-10, Audio/Video Amplifier | ams | FAN7023MUX vs AS1705-T |
LM4871MMX/NOPB | 3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85 | Texas Instruments | FAN7023MUX vs LM4871MMX/NOPB |