Part Details for FAN7023MX by Fairchild Semiconductor Corporation
Overview of FAN7023MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7023MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7023MX-ND
|
DigiKey | AUDIO AMPLIFIER, 1W(S), 1 FUNC Min Qty: 1402 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
101559 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | FAN7023 - Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 101559 |
|
$0.1837 / $0.2161 | Buy Now |
|
Chip1Cloud | 1W CMOS Mono Power Amplifier | 28419 |
|
RFQ |
Part Details for FAN7023MX
FAN7023MX CAD Models
FAN7023MX Part Data Attributes:
|
FAN7023MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7023MX
Fairchild Semiconductor Corporation
Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for FAN7023MX
This table gives cross-reference parts and alternative options found for FAN7023MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7023MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7023M | Audio Amplifier, 1W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | FAN7023MX vs FAN7023M |