Part Details for FAN7024MPX by Fairchild Semiconductor Corporation
Overview of FAN7024MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FAN7024MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7024MPX-ND
|
DigiKey | AUDIO AMPLIFIER, 0.675W(S) Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8980 In Stock |
|
$0.6600 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8980 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for FAN7024MPX
FAN7024MPX CAD Models
FAN7024MPX Part Data Attributes
|
FAN7024MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7024MPX
Fairchild Semiconductor Corporation
Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, CMOS, MLP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MLP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | S-XDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.675 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for FAN7024MPX
This table gives cross-reference parts and alternative options found for FAN7024MPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7024MPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7024MPX | Audio Amplifier, 0.675W, 1 Channel(s), 1 Func, CMOS, MLP-10 | Rochester Electronics LLC | FAN7024MPX vs FAN7024MPX |