Part Details for FAN7317BMX by Fairchild Semiconductor Corporation
Overview of FAN7317BMX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FAN7317BMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FAN7317BMX-ND
|
DigiKey | LIQUID CRYSTAL DRIVER, PDSO20 Min Qty: 381 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33123 In Stock |
|
$0.7900 | Buy Now |
|
Bristol Electronics | 1804 |
|
RFQ | ||
|
Rochester Electronics | Liquid Crystal Driver, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 33123 |
|
$0.6769 / $0.7963 | Buy Now |
|
ComSIT USA | LCD BACKLIGHT INVERTER DRIVE IC Liquid Crystal Driver, PDSO20 RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for FAN7317BMX
FAN7317BMX CAD Models
FAN7317BMX Part Data Attributes
|
FAN7317BMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7317BMX
Fairchild Semiconductor Corporation
Liquid Crystal Driver, PDSO20, ROHS COMPLIANT, MS-013AC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |