Part Details for FAN7317BMX by onsemi
Overview of FAN7317BMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FAN7317BMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN7317BMX
|
Avnet Americas | LCD DRVR 9V/12V/15V/18V/24V 20-Pin SOIC T/R - Tape and Reel (Alt: FAN7317BMX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FAN7317BMX
|
Mouser Electronics | LCD Drivers LCD Backlight IC RoHS: Compliant | 949 |
|
$0.9450 / $1.6400 | Buy Now |
DISTI #
FAN7317BMX
|
Avnet Americas | LCD DRVR 9V/12V/15V/18V/24V 20-Pin SOIC T/R - Tape and Reel (Alt: FAN7317BMX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FAN7317BMX
|
Avnet Americas | LCD DRVR 9V/12V/15V/18V/24V 20-Pin SOIC T/R - Tape and Reel (Alt: FAN7317BMX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FAN7317BMX
FAN7317BMX CAD Models
FAN7317BMX Part Data Attributes
|
FAN7317BMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7317BMX
onsemi
Liquid Crystal Driver, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |