Part Details for FAN7361MX by onsemi
Overview of FAN7361MX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAN7361MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6734
|
Newark | Ic, Mosfet Driver, High Side, Sop-8, No. Of Channels:1Channels, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Sop, Input Type:Non-Inverting, Source Current:250Ma, Sink Current:500Ma Rohs Compliant: Yes |Onsemi FAN7361MX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 468 |
|
RFQ | ||
|
Quest Components | BUF OR INV BASED PRPHL DRVR, PDSO8 | 374 |
|
$5.1480 / $9.3600 | Buy Now |
|
Ameya Holding Limited | FAN7361 Series 20 V 250 mA Surface Mount High Side Gate Driver - SOP-8 | 3062 |
|
RFQ | |
DISTI #
2083938
|
Farnell | DRIVER, MOSFET/IGBT, HS, 0.5A, 8SOP RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.1647 / $0.3393 | Buy Now |
Part Details for FAN7361MX
FAN7361MX CAD Models
FAN7361MX Part Data Attributes
|
FAN7361MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7361MX
onsemi
625V,0.5/0.25A sink/source current, High Side Gate-Drive, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.2 µs | |
Width | 3.9 mm |
Alternate Parts for FAN7361MX
This table gives cross-reference parts and alternative options found for FAN7361MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7361MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7361MX | Buffer/Inverter Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MO-012A, SOP-8 | Fairchild Semiconductor Corporation | FAN7361MX vs FAN7361MX |