Part Details for FAN73833MX by Fairchild Semiconductor Corporation
Overview of FAN73833MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAN73833MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$1.6380 / $2.1840 | Buy Now | |
|
Chip1Cloud | IC HALF BRIDGE GATE DRIVER 8-SOP | 10700 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 2935 |
|
RFQ | |
|
Win Source Electronics | IC HALF BRIDGE GATE DRIVER 8-SOP | 10700 |
|
$3.6870 / $5.5300 | Buy Now |
Part Details for FAN73833MX
FAN73833MX CAD Models
FAN73833MX Part Data Attributes
|
FAN73833MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN73833MX
Fairchild Semiconductor Corporation
Half Bridge Based Peripheral Driver, PDSO8, GREEN, MS-012AA, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AA, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, NFME & PSTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.27 µs | |
Width | 3.9 mm |
Alternate Parts for FAN73833MX
This table gives cross-reference parts and alternative options found for FAN73833MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN73833MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN73833MX | 625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, Half Bridge Gate-Drive with fixed Deadtime, 3000-REEL | onsemi | FAN73833MX vs FAN73833MX |
FAN73833M | 625V, 3.3/5V input logic compatible, 0.65/0.35A sink/source current, Half Bridge Gate-Drive with fixed Deadtime, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 8100/RAIL | Fairchild Semiconductor Corporation | FAN73833MX vs FAN73833M |