Part Details for FAN7602BMX by onsemi
Overview of FAN7602BMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FAN7602BMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAN7602BMXCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SOIC Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2385 In Stock |
|
$0.2929 / $0.7600 | Buy Now |
DISTI #
FAN7602BMX
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7602BMX) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3004 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
FAN7602BMX
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7602BMX) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3004 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
FAN7602BMX
|
Avnet Americas | Current Mode PWM Controller 8-Pin SOIC N T/R - Tape and Reel (Alt: FAN7602BMX) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3004 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Flip Electronics | Stock, ship today | 3004 |
|
$0.1800 | RFQ |
Part Details for FAN7602BMX
FAN7602BMX CAD Models
FAN7602BMX Part Data Attributes
|
FAN7602BMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FAN7602BMX
onsemi
Green-Mode PWM Controller for Flyback Converter, 65KHz, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FAN7602BMX
This table gives cross-reference parts and alternative options found for FAN7602BMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7602BMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7602BM | 0.6 A SWITCHING CONTROLLER, 73 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MS-012AA, SOP-8 | Rochester Electronics LLC | FAN7602BMX vs FAN7602BM |
FAN7602BM | Switching Controller, Current-mode, 0.6A, 73kHz Switching Freq-Max, BIPolar, PDSO8, LEAD FREE, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | FAN7602BMX vs FAN7602BM |